Diodes Inc. 1.5KE350A-T

Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE350A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.28
$ 0.527
$ 0.527
Stock
239,761
69,454
69,454
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
482 V
618 V
618 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4 A
16 A
16 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

onsemi1V5KE350A
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin SMC T/R
Littelfuse1.5SMC400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V
LittelfuseSMCJ300A
SMCJ Series 1500 W 300 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse1.5KE400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE400A; 548 V; 4 A; 342 V; 380 V - 420 V
onsemi1V5KE400A
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Diodes Inc. 1.5KE350A-T provided by its distributors.

Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 300V 482V DO201
TVS DIODE 300VWM 482VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated