Littelfuse SMCJ250A

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 279V 3.7A 6.5W -55C~150C TJ
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ250A.

Newark

Datasheet6 pages6 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
+74.51%

CAD Models

Download Littelfuse SMCJ250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1.5KE350A-T
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
onsemi1V5KE350A
2 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 482V 3.2A 5.6mm 1.5kW
Unidirectional TVS Diode, 1.5kW, 3.2A, 482V, 332V, DO-201AE, TH
3.7A 5¦ÌA 414V 285V 256V 315V Unidirectional DO-201AE TVS ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse SMCJ250A provided by its distributors.

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 279V 3.7A 6.5W -55C~150C TJ
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 250V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, 1.5KW, 250V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 250V; Clamping Voltage Vc Max: 405V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ250A.