Littelfuse 1.5KE350A

TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 300VWM 482VC AXIAL
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE350A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Future Electronics

Farnell

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
Diodes Inc.1.5KE400A-T
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5SMC400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V

Descriptions

Descriptions of Littelfuse 1.5KE350A provided by its distributors.

TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 300VWM 482VC AXIAL
1.5 KE Series 1500 W 350 V Axial Leaded TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 350V, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 300V; Clamping Voltage Max: 482V; Diode Case Style: DO-201; No. of Pins: 2Pins; Minimum B 06R2074
Tvs Diode, 1.5Kw, 350V, Do-201, Full Reel; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:300V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:332V |Littelfuse 1.5KE350A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN