Vishay 1.5SMC27CA-E3/57T

1.5SMC Series 6.5 W 28.4 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC27CA-E3/57T.

IHS

Datasheet6 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-17.15%

Alternate Parts

Price @ 1000
$ 0.259
$ 0.336
$ 0.336
Stock
68,333
100,184
100,184
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40 A
40.5 A
40.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
LittelfuseTPSMC27CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE27CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5KE27CA
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 23.1VWM 37.5VC AXIAL

Descriptions

Descriptions of Vishay 1.5SMC27CA-E3/57T provided by its distributors.

1.5SMC Series 6.5 W 28.4 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diodes - Transient Voltage Suppressors 1500W 27V Bidirect
TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
23.1V 1.5KW 40A 37.5V 25.7V SMC(DO-214AB) 2.42mm
TVS DIODE 23.1VWM 37.5VC DO214AB
Transient Suppressor Diode, single, bidirectional,23.1V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC27CA-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC27CA-E3\57T