Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE27CA

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 23.1VWM 37.5VC AXIAL
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE27CA.

Newark

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+11.41%

CAD Models

Download Littelfuse 1.5KE27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ22CA
42.3A 35.5V 1.5kW 24.4V Bidirectional 22V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Bidirectional 1.5KW 40.5A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC27CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
BournsSMCJ24CA
TVS Diode, Bidirectional, 3.5V 1.5kW 38.6A 38.9V 26.7V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ26CA
SMCJ Series 42.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ26CA
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE27CA provided by its distributors.

TVS Diode Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 23.1VWM 37.5VC AXIAL
Littelfuse 1.5KE27CA TVS diode 28.4V 1500W suppressor DO 201 surge protection
40.5A 1.5kW 37.5V 25.7V Bidirectional 23.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
1.5KE Series 6.5 W 28.4 V Bi-Directional Through Hole TVS Diode - DO-201
DIODE, TVS, 27V, 1500W, 5%, BI, AXIAL; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 23.1V; Clamping Voltage Vc Max: 37.5V; Diode Case Style: DO-201; No. of Pins: 2Pins; Brea
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 37.5V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 25.7V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE27CA.