Vishay 1.5SMC22A-E3/57T

TVS Diode, Unidirectional, 18.8 V, 30.6 V, DO-214AB (SMC), 2 Pins
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC22A-E3/57T.

IHS

Datasheet6 pages4 years ago

TME

_legacy Avnet

Inventory History

3 month trend:
-6.50%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.491
$ 0.491
Stock
58,539
119,317
119,317
Authorized Distributors
6
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
49 A
49 A
49 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ18A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 29.2V 5muA 1.5kW 150C
Diodes Inc.1.5KE20A-T
Tvs Diode, Unidir, 17.1V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE20A-T

Descriptions

Descriptions of Vishay 1.5SMC22A-E3/57T provided by its distributors.

TVS Diode, Unidirectional, 18.8 V, 30.6 V, DO-214AB (SMC), 2 Pins
TVS Diodes - Transient Voltage Suppressors 1500W 22V Unidirect
TVS Diode Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
18.8V 1.5KW 49A 30.6V 20.9V SMC(DO-214AB) 2.42mm
TVS DIODE 18.8VWM 30.6V DO214AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC22A-E357T
  • 1.5SMC22A-E3\57T