Vishay 1.5SMC13CA-E3/57T

1.5SMC Series 6.5 W 13.7 V Bi-Directional Surface Mount TVS Diode - SMC
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC13CA-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
-4.24%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.332
$ 0.332
Stock
58,157
57,343
57,343
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
13 V
13 V
13 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
82.4 A
83.5 A
83.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
5Ã×A 83.5A 18.2V 12.4V 11.1V 13.7V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE13CA
1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Vishay 1.5SMC13CA-E3/57T provided by its distributors.

1.5SMC Series 6.5 W 13.7 V Bi-Directional Surface Mount TVS Diode - SMC
TVS Diode Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
11.1V 1.5KW 82.4A 18.2V 12.4V SMC(DO-214AB) 2.42mm
TVS DIODE 11.1VWM 18.2VC DO214AB
Transient Suppressor Diode, single, bidirectional,11.1V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC13CA-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC13CA-E357T
  • 1.5SMC13CA-E3\57T