Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE13CA

1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

$ 0.441
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE13CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+5.54%

CAD Models

Download Littelfuse 1.5KE13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.516
Stock
112,702
93,819
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
13 V
13.05 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
83.5 A
82.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
Bidirectional 1.5KW 83.5A 18.2V 12.4V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC12CA
TPSMC Series 1.5 kW 12 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5KE13CA provided by its distributors.

1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
TVS Diode Single Bi-Dir 11.1V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 11.1VWM 18.2VC AXIAL
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 11.1V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11.1V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN