What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1.5SMC13CA

Diode TVS Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 11.1VWM 18.2VC SMD
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC13CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

iiiC

DigiKey

Inventory History

3 month trend:
-83.00%

CAD Models

Download Littelfuse 1.5SMC13CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.25
Stock
91,299
24,586
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
13 V
13 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
83.5 A
82.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
Bidirectional 1.5KW 83.5A 18.2V 12.4V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC12CA
TPSMC Series 1.5 kW 12 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5SMC13CA provided by its distributors.

Diode TVS Single Bi-Dir 11.1V 1.5KW 2-Pin SMC T/R / TVS DIODE 11.1VWM 18.2VC SMD
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 11.1V, DO-214AB, RoHS
Littelfuse SCT
11.1V Bidirectional 1.5KW 83.5A 18.2V 12.4V SMC(DO-214AB) SMD mount
Transient Suppressor Diode, single, unidir; |Littelfuse 1.5SMC13CA
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 13V 5%BI DO-214AB TR13 RoHS
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11.1 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 83.5 / Breakdown Voltage Min. V = 12.4 / Breakdown Voltage Max. V = 13 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN