Vishay 1.5SMC130CA-E3/57T

1500 W 179 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC130CA-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.377
$ 0.377
Stock
28,793
158,613
158,613
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
130 V
130 V
130 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.4 A
8.5 A
8.5 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ100CA
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE130CA
TVS Diode Single Bi-Dir 111V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 111VWM 179VC AXIAL
TVS Diode, TRANSZORB SMCJ, Bidirectional, 130 V, 209 V, DO-214AB (SMC), 2 Pins
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 193 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC130CA-E3/57T provided by its distributors.

1500 W 179 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 130V Bidirect
TVS Diode Single Bi-Dir 111V 1.5KW 2-Pin SMC T/R
111V 1.5KW 8.4A 179V 124V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC130CA-E3/57T.