Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE130CA

TVS Diode Single Bi-Dir 111V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 111VWM 179VC AXIAL

$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE130CA.

Farnell

Datasheet6 pages5 years ago

TME

Future Electronics

Burklin Elektronik

iiiC

Inventory History

3 month trend:
+46.15%

CAD Models

Download Littelfuse 1.5KE130CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.487
$ 0.487
Stock
67,458
191,958
191,958
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
130 V
130.5 V
130.5 V
Clamping Voltage
179 V
179 V
179 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.5 A
8.4 A
8.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ120CA
TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ120CA
TVS Diode Bidirectional 120V 1.5kW 7.8A 193V 133V SMC(DO-214AB) SMD 2.42mm H
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE130CA provided by its distributors.

TVS Diode Single Bi-Dir 111V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 111VWM 179VC AXIAL
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 124V 1muA 5.3mm 1.5kW
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 111V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 111V; Clamping Voltage Vc Max: 179V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN