Vishay 1.5SMC10A-E3/57T

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC10A-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.61%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.24
$ 0.24
Stock
40,862
93,133
93,133
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
103 A
104.8 A
104.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
TVS Diode Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
104.8A 10¦ÌA 14.5V 9.5V 8.55V 10.5V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of Vishay 1.5SMC10A-E3/57T provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
8.55V 1.5KW 103A 14.5V 9.5V SMC(DO-214AB) 2.42mm
TVS DIODE 8.55VWM 14.5V DO214AB
Transient Suppressor Diode, single, unidirectional,8.55V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC10A-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC10A-E357T
  • 1.5SMC10A-E3\57T
  • 1.5SMC10AE3/57T