MCC SMCJ8.5A-TP

TVS Diode Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ8.5A-TP.

IHS

Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.13
$ 0.13
Stock
40,180
98,770
98,770
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.9 V
9.92 V
9.92 V
Clamping Voltage
14.4 V
14.4 V
14.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
11 A
10.9 A
10.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ11A
1500 W Uni-Directional 18.2 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 11V Unidirect
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt MOSORB® Transient Voltage Suppressor, 13 V Unidir
onsemi1.5KE11AG
Diode TVS Single Uni-Dir 9.4V 1.5KW 2-Pin Case 41A-04 T/R

Descriptions

Descriptions of MCC SMCJ8.5A-TP provided by its distributors.

TVS Diode Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 8.5VWM 14.4VC DO214AB
1.5KW 104.2A 14.4V 9.4V SMC(DO-214AB) 2.62mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi