Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N6271AG

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6271AG.

IHS

Datasheet7 pages14 years ago

Upverter

Verical

CAD Models

Download onsemi 1N6271AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
44,897
31,908
31,908
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
103 A
103 A
103 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
Unidirectional 1.5KW 104.2A 14.4V 9.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC10A
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
104.8A 10¦ÌA 14.5V 9.5V 8.55V 10.5V Unidirectional DO-201AE TVS ROHS
Unidirectional 1.5KW 104.8A 14.5V 9.5V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of onsemi 1N6271AG provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 8.55VWM 14.5VC AXIAL
TVS Diode; Reverse Stand-Off Voltage, VRWM:8.55V; Breakdown Voltage Max:10V; Package/Case:Case 40; Breakdown Voltage, Vbr:10V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd