Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 1.5SMC10A

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 14.5V 104.8A 1.5kW -55C~150C TJ

$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC10A.

TME

Datasheet6 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.274
$ 0.274
Stock
98,352
41,445
41,445
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.8 A
103 A
103 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diodes - Transient Voltage Suppressors 1500W 8.2V Unidirect

Descriptions

Descriptions of Bourns 1.5SMC10A provided by its distributors.

DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 14.5V 104.8A 1.5kW -55C~150C TJ
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin SMC T/R
Dio Tvs Vbd 10V 1.5Kw Unidir Smc /Tape &; |Bourns, Inc. 1.5SMC10A
8.55V Unidirectional 1.5KW 104.8A 14.5V 9.5V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 8.55VWM 14.5VC DO214AB
UNI-DIRECTIONAL GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR 1500 WATTS, 6.8 THRU 200 VOLTS | TVS DIODE 8.55V 14.5V DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.