Vishay 1.5KE62CA-E3/54

TVS Diode, Transzorb, TRANSZORB 1.5KE Series, Bidirectional, 53 V, 85 V, DO-201, 2 Pins
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE62CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+95.99%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.389
$ 0.389
Stock
52,804
254,092
254,092
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
111 V
111 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.6 A
90 A
90 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseTPSMC62CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 53V, 85V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ51CA
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5SMC62CA
1.5SMC Series 53 V 1.5 kW BI-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5KE62CA-E3/54 provided by its distributors.

TVS Diode, Transzorb, TRANSZORB 1.5KE Series, Bidirectional, 53 V, 85 V, DO-201, 2 Pins
TransZorb 1500 W 62 V 85 Vcl Bi-Directional Axial TVS Diode - 1.5KE
Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin Case 1.5KE T/R
Tvs Diode, 1.5Kw, 62V, 1.5Ke; Product Range:Transzorb 1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:53V; Clamping Voltage Max:85V; Diode Case Style:Do-201; No. Of Pins:2Pins; Minimum Breakdown Voltage:58.9V Rohs Compliant: Yes |Vishay 1.5KE62CA-E3/54.
TVS DIODE, 1.5KW, 62V, 1.5KE; TVS Polari; TVS DIODE, 1.5KW, 62V, 1.5KE; Reverse Stand-Off Voltage Vrwm:53V; Breakdown Voltage Range:58.9V to 65.1V; Clamping Voltage Vc Max:85V; Peak Pulse Current Ippm:17.6A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE62CA-E3/54.
  • 1.5KE62CA-E354