Bourns SMCJ51CA

TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ51CA.

TME

Datasheet6 pages4 years ago

Newark

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
+21.25%

CAD Models

Download Bourns SMCJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.287
$ 0.287
Stock
306,075
570,367
570,367
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
18.2 A
18.2 A
18.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ60CA
TVS Diode, Bidirectional, 60V, 1.5kW, 15.5A, 96.8V/66.7V, SMC(DO-214AB), SMD
onsemiSMCJ45CA
1500 W Bi-Directional 72.7 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE56CA
Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of Bourns SMCJ51CA provided by its distributors.

TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Bi-Dir 51V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 51V 1.5kW BIDIR SMC
Diode, Full Reel; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:51V; Clamping Voltage Max:82.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:56.7V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMCJ51CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ51CA.