MCC SMCJ1.5KE62CA-TP

Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.238
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.238
$ 0.147
$ 0.147
Stock
14,131
419,341
419,341
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
62 V
59.7 V
59.7 V
Clamping Voltage
85 V
82.4 V
82.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.9 A
18.2 A
18.2 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ51CA
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ60CA
SMCJ Series 73.7 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ51CA
SMCJ Series 82.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE62CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5Ã×A 17.9A 85V 58.9V 53V 65.1V Bi-Directional SMC(DO-214AB) TVS ROHS
1500W Transient Voltage Suppressor / 13" Reel
TVS DIODE 53VWM 85VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi