Littelfuse 1.5SMC62CA

1.5SMC Series 53 V 1.5 kW BI-Directional Surface Mount TVS Diode - DO-214AB
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC62CA.

IHS

Datasheet6 pages5 years ago

HQonline

Burklin Elektronik

Future Electronics

iiiC

Inventory History

3 month trend:
-58.91%

CAD Models

Download Littelfuse 1.5SMC62CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.147
$ 0.147
Stock
44,548
228,554
228,554
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
62 V
59.7 V
59.7 V
Clamping Voltage
85 V
82.4 V
82.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.9 A
18.2 A
18.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ51CA
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC62CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 53V, 85V, DO-214AB, RoHS
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ58CA
SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC62CA provided by its distributors.

1.5SMC Series 53 V 1.5 kW BI-Directional Surface Mount TVS Diode - DO-214AB
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 58.9V 1muA 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 53V, DO-214AB, RoHS
Littelfuse SCT
17.9A 1.5kW 85V 58.9V 53V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin SMC T/R
Transient Suppressor Diode, single, unidirectional,53V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC62CA
TVS 1.5KW 62V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 53V, DO-214AB;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 17.9 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN