Vishay 1.5KE56CA-E3/54

1.5KE Series 77 V 6.5 W Through Hole TRANSZORB® Transient Voltage Suppressors
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE56CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

TME

Arrow Electronics

Inventory History

3 month trend:
+41.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC56CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS
BournsSMCJ45CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 57.5V 5muA 1.5kW -55C~150C TJ
BournsSMCJ43CA
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC51CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
BournsSMCJ51CA
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5KE56CA-E3/54 provided by its distributors.

1.5KE Series 77 V 6.5 W Through Hole TRANSZORB® Transient Voltage Suppressors
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin Case 1.5KE T/R
Avnet Japan
TVS DIODE, 1.5KW, 56V, 1.5KE, FULL REEL
47.8V 1.5KW 19.5A 77V 53.2V DO-201AA,DO-27
DIODE, TVS, 1.5KW, 56V, BIDIR, KE; Reverse Stand-Off Voltage Vrwm:47.8V; Breakdown Voltage Range:53.2V to 58.8V; Clamping Voltage Vc Max:77V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:18.6A; Diode Case Style:1.5 KE; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:56V; Breakdown Voltage Max:58.8V; Breakover Voltage Min:53.2V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:1.5KE; Peak Pulse Current IPP @ 8/20µs:19.5A; Peak Pulse Power:1.5kW; Power Dissipation Pd:6.5W; Stand-off Voltage:47.8V; Termination Type:Axial Leaded; Test Current:1mA; Time Measured:50ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE56CA-E354