MCC SMCJ1.5KE56CA-TP

19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Bi-Directional SMC(DO-214AB) TVS ROHS
$ 0.223
Production

Price and Stock

Inventory History

3 month trend:
-4.71%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.361
$ 0.361
Stock
3,832
768,863
768,863
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
56 V
56.1 V
56.1 V
Clamping Voltage
77 V
100 V
100 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.7 A
100 A
100 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMCJ51CA
TVS Diode, SMCJ, Bidirectional, 51 V, 82.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ60CA
SMCJ Series 73.7 V Bi-Directional Surface Mount TVS Diode - SMC
Littelfuse1.5KE6.8CA-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of MCC SMCJ1.5KE56CA-TP provided by its distributors.

19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Bi-Directional SMC(DO-214AB) TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 47.8VWM 77VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi