Bourns SMCJ43CA

Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ43CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

_legacy Avnet

Inventory History

3 month trend:
+183%

CAD Models

Download Bourns SMCJ43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.202
$ 0.202
Stock
208,896
373,589
373,589
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.6 A
21.6 A
21.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode 43V 1.5kW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMCJ43CA
SMCJ Series 69.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
TVS Diode, Bi-directional, 51V 1.5KW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Bourns SMCJ43CA provided by its distributors.

Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
3.5V Bidirectional 1.5KW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD mount 2.42mm(height)
21.7A 1¦ÌA 69.4V 47.8V 43V 52.8V Bi-Directional SMC(DO-214AB) TVS ROHS
DIO TVS VWM 43V 1.5kW BIDIR SMC
TVS DIODE 43VWM 69.4VC DO214AB
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ43CA.