Bourns SMCJ45CA

Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ45CA.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+16.30%

CAD Models

Download Bourns SMCJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.303
$ 0.303
Stock
464,914
629,223
629,223
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
20.6 A
20.6 A
20.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS Diode 43V 1.5kW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ58CA
SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE6.8CA
1.5KE Series 10.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

Descriptions

Descriptions of Bourns SMCJ45CA provided by its distributors.

Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
TVS Diode, SMCJ, Bidirectional, 45 V, 72.7 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 45V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 45V 1.5kW BIDIR SMC
TVS DIODE, 72.7V BIDIRECTIONAL 45V;
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.