Vishay 1.5KE51A-E3/54

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 1.5KE T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE51A-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-4.42%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.294
$ 0.294
Stock
49,724
86,804
86,804
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
51.05 V
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.4 A
21.7 A
21.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C

Descriptions

Descriptions of Vishay 1.5KE51A-E3/54 provided by its distributors.

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 1.5KE T/R
TVS DIODE, 1.5KW, 51V, 1.5KE; Product Range: TRANSZORB 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 43.6V; Clamping Voltage Max: 70.1V; Diode Case Style: DO-201; No. of Pins: 2Pins; 05R5963
TVS DIODE, 1.5KW, 51V, 1.5KE; TVS Polari; TVS DIODE, 1.5KW, 51V, 1.5KE; Reverse Stand-Off Voltage Vrwm:43.6V; Breakdown Voltage Range:48.5V to 53.6V; Clamping Voltage Vc Max:70.1V; Peak Pulse Current Ippm:21.4A; Diode Case Style:1.5KE; No. of Pins:2
Diode; Reverse Stand-Off Voltage, VRWM:43.6V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:48.5V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE51A-E354