onsemi SMCJ40A

Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ40A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Unidirectional 1.5KW 23.5A 64.8V 44.7V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
BournsSMCJ45A
Diode TVS Single Uni-Dir 45V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ45A
SMCJ Series 50 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ40A provided by its distributors.

Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
1500 W Uni-Directional 64.5 V SMT Transient Voltage Suppressor Diode - DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Marking: GFR Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 44.4 V Stand-off voltage: 40 V
DIODE, TVS, 40V, 1500W, SMD, DO-214; Diode Type:TVS, Unidirectional; Voltage, Stand-off:40V; Voltage, Vbr:44.4V; Power, Peak Pulse:1500W; Case Style:SMC; No. of Pins:2; Termination Type:SMD; Voltage, Breakdown Min:44.4V; Voltage, Clamping Max:64.5V
TVS Diode; Reverse Stand-Off Voltage, VRWM:40V; Package/Case:DO-214; Breakdown Voltage, Vbr:44.4V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:23.3A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ40A...