Littelfuse 1.5KE51A

1.5KE Series 70.1 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE51A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+37.12%

CAD Models

Download Littelfuse 1.5KE51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.39
$ 0.39
Stock
61,058
61,289
61,289
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
51 V
51.05 V
51.05 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.4 A
21.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
23.5A 5Ã×A 64.8V 44.7V 40.2V 49.4V Unidirectional SMC(DO-214AB) TVS ROHS
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5KE51A provided by its distributors.

1.5KE Series 70.1 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 43.6V 70.1V DO201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode, 1.5Kw, 51V, Do-201, Full Reel; Product Range:1.5Ke Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:43.6V; Clamping Voltage Max:70.1V; Diode Case Style:Do-201; No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse 1.5KE51A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN