Vishay 1.5KE47CA-E3/54

TVS DIODE 40.2VWM 64.8VC 1.5KE / 64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE47CA-E3/54.

Farnell

Datasheet6 pages3 years ago

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-40.11%

CAD Models

Download Vishay 1.5KE47CA-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.294
$ 0.294
Stock
86,086
70,453
70,453
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
47.05 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.1 A
23.5 A
23.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SMCJ1.5KE47CA Series 49.4 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseTPSMC47CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
TVS Diode, TRANSZORB SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5KE47CA-E3/54 provided by its distributors.

TVS DIODE 40.2VWM 64.8VC 1.5KE / 64.8V Clamp 23.1A Ipp Tvs Diode Through Hole 1.5KE
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon
1500 W 47 V Bi Directional Through Hole Transient Voltage Suppressor Diode
23.1A 64.8V 1.5kW 44.7V 40.2V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 40.2V 1.5KW 2-Pin Case 1.5KE T/R
Avnet Japan
Vishay TVS, 64.8V, , 1.5KE, 44.7V
Transient Suppression Diode (TVS)
TVS DIODE, AEC-Q101, 1.5KW, 40.2V, BIDIR; Product Range: TRANSZORB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40.2V; Clamping Voltage Vc Max: 64.8V; Diode Case Style: DO-201; No. of Pins: 2Pins; Break
Diode; Reverse Stand-Off Voltage, VRWM:40.2V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:1.5KE; Breakdown Voltage, Vbr:44.7V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE47CA-E354