Vishay 1.5KE220A-E3/54

1500 W 220 V Uni Directional Through Hole Transient Voltage Suppressor Diode
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE220A-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-23.35%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.271
$ 0.271
Stock
102,994
147,691
147,691
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
388 V
388 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4.6 A
26 A
26 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin Case 1.5KE Bulk
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemi1V5KE250A
1V5KE Series 237 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
ESD protection diodes / TVS diodes; VISHAY; SMCJ188A-E3/57T; 328 V; 4.6 A; 188 V; 209 V - 231 V

Descriptions

Descriptions of Vishay 1.5KE220A-E3/54 provided by its distributors.

1500 W 220 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 185V 1.5KW 2-PinCase 1.5KE T/R
4.6A 328V 1.5kW 209V Unidirectional 185V DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
1.5KW,220V 5%,UNIDIR,AXIAL TVS
TVS-DIODE UNI 1,5KW 220V DO201
Vishay TVS, 328V, , 1.5KE, 209V
TVS DIODE, 1.5KW, 220V, 1.5KE; Product R; TVS DIODE, 1.5KW, 220V, 1.5KE; Product Range: TRANSZORB 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 185V; Clamping Voltage Max: 328V; Diode Case Style: DO-20
TVS DIODE, 1.5KW, 220V, 1.5KE; TVS Polar; TVS DIODE, 1.5KW, 220V, 1.5KE; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Range:209V to 231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE220A-E354