Littelfuse SMCJ200A

SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ200A.

Newark

Datasheet6 pages5 years ago

Upverter

element14 APAC

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+93.00%

CAD Models

Download Littelfuse SMCJ200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB
Diodes Inc.1.5KE200A-T
171V Unidirectional 1.5KW 5.5A 274V 190V DO-201AA,DO-27 Through hole mounting 5.21mm(height)
LittelfuseSMCJ250A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 279V 3.7A 6.5W -55C~150C TJ
Littelfuse1.5KE300A
1.5KE Series 414 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Diode TVS Single Uni-Dir 214V 1.5KW 2-Pin SMC T/R
Littelfuse1.5SMC300A
1.5SMC Series 6.5 W 315 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse SMCJ200A provided by its distributors.

SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ200A; 324 V; 4.6 A; 200 V; 224 V - 247 V
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 324V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 224V
DIODE, TVS, 200V, 1500W, 5%, UNI, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Br
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 200 / Clamping Voltage V = 324 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 4.6 / Breakdown Voltage Min. V = 224 / Breakdown Voltage Max. V = 247 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ200A.