Bourns SMCJ170A

5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ170A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMCJ150A
TVS Diode, Unidirectional, 150V 1.5kW 6.2A 243V 167V SMC(DO-214AB), SMD
1.5SMC Series 1.5 kW 246 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
Diodes Inc.SMCJ170A-13-F
SMCJ Series 1500 W 170 V Uni-Directional SMT TVS Diode -DO-214AB
Littelfuse1.5KE170A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS

Descriptions

Descriptions of Bourns SMCJ170A provided by its distributors.

5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
5V Unidirectional 1.5KW 5.5A 275V 189V SMC(DO-214AB) SMD mount 2.62mm(height)
TVS Diode Single Uni-Dir 170V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 170V 1.5kW UNIDIR SMC
TVS Diodes - Transient Voltage Suppressors
DIODE TVS 170V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Product Range:smcj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:170V; Clamping Voltage Vc Max:275V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:189V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ170A.