Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE220A

Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
$ 0.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE220A.

IHS

Datasheet12 pages3 years ago

TME

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-20.12%

CAD Models

Download STMicroelectronics 1.5KE220A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.431
$ 0.431
Stock
163,367
81,455
81,455
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
388 V
328 V
328 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
26 A
4.6 A
4.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201
onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C5V6
BZX85C5V6 Series 5.6 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of STMicroelectronics 1.5KE220A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS Diode Temperature range: -50 ... +175 °C Design: 1 Channel Housing type: DO-201 Polarity: Uni-directional Breakdown voltage: 220 V Stand-off voltage: 188 V
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 388V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 209V
DIODE, TVS, 220V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 188V; Clamping Voltage Vc Max: 328V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 220A
  • 1.5KE220A.