Vishay 1.5KE10CA-E3/54

1500 W 10 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5KE10CA-E3/54.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-4.54%

Alternate Parts

Price @ 1000
$ 0.467
$ 0.255
$ 0.255
Stock
54,520
101,491
101,491
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
103 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin Case 1.5KE T/R
Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin Case 1.5KE Ammo
BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5SMC10CA
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 8.55V, DO-214AB, RoHS
104.8A 14.5V 1.5kW 9.5V 8.55V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin Case 1.5KE T/R

Descriptions

Descriptions of Vishay 1.5KE10CA-E3/54 provided by its distributors.

1500 W 10 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diodes - Transient Voltage Suppressors 1500W 10V Bidirect
Vishay TVS, 14.5V, , 1.5KE, 9.5V
TVS DIODE 8.55VWM 14.5VC 1.5KE
TVS DIODE, 1.5KW, 10V, 1.5KE; TVS Polari; TVS DIODE, 1.5KW, 10V, 1.5KE; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Range:9.5V to 10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:103A; Diode Case Style:1.5KE; No. of Pins:2; Power Dissipation Pd:6.5W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE10CA-E354