Diotec 1.5KE10CA

Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE10CA.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
-1.10%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.465
$ 0.465
Stock
101,491
53,884
53,884
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
103 A
103 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE10CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon
TVS diode, Bidirectional, 1.5 kW, 8.55 V, DO-201, 1.5KE10CA
TVS, D5.4x7.5, 175°C, 1500W, 8.5V, Bidir
TVS Diode Single Bi-Dir 8.5V 1.5KW 2-Pin Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R