Sprague M39003/01-2265

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR)
$ 11.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague M39003/01-2265.

IHS

Datasheet12 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.85%

Alternate Parts

Price @ 1000
$ 11.565
$ 35.86
$ 35.86
Stock
113
2,826
2,826
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
55 mΩ
55 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Yageo GroupT140C227K010AS
Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Sprague M39003/01-2265 provided by its distributors.

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
CAPACITOR, TANTALUM , 220UF, 10V, 10%,D-CASE, AXIAL, FAILURE RATE 1%
CAPACITOR TANT 220UF, 10V, AXIAL; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Terminals:Axial Leaded; MIL Spec:MIL-C-39003/01; Capacitor Mounting:Through Hole; Termination Type:Axial Leaded
Tantalum Capacitor, 220Uf, 10V, Axial 10%; Rango De Producto:Serie M39003; Capacidad:220Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:-; Resistencia Esr:- |Vishay M39003/01-2265

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2265