Yageo Group T110D227K010AT

220UF Solid MNO2 Tantalum Electrolytic Capacitor, 10 V DC +/-10%, T110 Series
$ 17.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D227K010AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page8 years ago
Datasheet26 pages12 years ago

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.90%

Alternate Parts

Price @ 1000
$ 17.137
$ 32.69
$ 32.69
Stock
10,307
6,028
6,028
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
55 mΩ
55 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupT110D227M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Yageo GroupT140C227K010AS
Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupM39003/03-0125
CSR23C227KM 10C
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR)
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110D227K010AT provided by its distributors.

220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 10volts 220uF 10%
Tantalum Capacitor, 220Uf, 10V, 0.6 Ohm, 0.1, Axial; Capacitance:220Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Esr:0.6Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:- Rohs Compliant: Yes |Kemet T110D227K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.