Yageo Group T140C227K010AS

Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
$ 11.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T140C227K010AS.

IHS

Datasheet13 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 11.992
$ 28.748
$ 28.748
Stock
6,858
4
4
Authorized Distributors
4
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
12 µA
15 µA
15 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT110D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupT110D227K010AS
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Yageo GroupT110D227M010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial (1%FR)
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T140C227K010AS provided by its distributors.

Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
220.uf 10.0V Rohs Compliant: No |Kemet T140C227K010AS
T140C227K010AS, YAGEO / KEMET ELECTRONICS
CAP, 220UF, 10V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 10V; Product Range: T140 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.