Yageo Group T110D227K010AS

Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
$ 18.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110D227K010AS.

IHS

Datasheet26 pages2 years ago

Farnell

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
+133%

Alternate Parts

Price @ 1000
$ 18.72
$ 35.86
$ 35.86
Stock
23,713
6,397
6,397
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
55 mΩ
55 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT322F227K010AT
Cap Tant Solid 220uF 10V 10% (7.62 X 18.03mm) Axial 125C Bulk
Yageo GroupT322F227K010AS
Cap Tant Solid 220uF 10V 10%( 7.62 X 18.03mm) Axial 125C Bulk
Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 125C Bulk
Yageo GroupM39003/01-2265
Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial (1%FR) 0.6 Ohm 125C Bulk
173D Series 220 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Cap Tant Solid 220uF 10V 10% (7.11 X 13.97mm) Axial 125°C Ammo Pack

Descriptions

Descriptions of Yageo Group T110D227K010AS provided by its distributors.

Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Tantalum electrolytic capacitor/axial 220uF 10VDC
CAP, 220UF, 10V, TANT, AXIAL; Capacitance: 220µF; Voltage Rating: 10V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110D227K010AS.