Vishay TDSL3150-G

7 Seg Numeric LED Display, 1-Character, 10mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL3150-G.

IHS

Datasheet7 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
Stock
1,080
23,481
Authorized Distributors
0
6
Illumination Color
-
Red
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Anode
Common Anode
Forward Voltage
3 V
3 V
Test Current
2 mA
2 mA
Luminous Intensity
900 µcd
-
Wavelength
-
625 nm
Operating Supply Voltage
-
2.7 V
Max Power Dissipation
320 mW
320 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-18
LTD Date2020-04-17

Related Parts

VishayTDSL5150
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Lite-OnLTS-360WC
7 Seg Numeric LED Display, Red, 9.14mm
VishayTDSR0750
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 7mm
VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
Lite-OnLTS-546AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Vishay TDSL3150-G provided by its distributors.

7 Seg Numeric LED Display, 1-Character, 10mm
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
DISPLAY 7-SEG. 10MM LC RED C.A.-e4
7-SEG.DISPL.RED 1D 10MM C.A.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL3150G