Vishay TDSL3150

LOW CURRENT 10MM 7-SEGMENT DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL3150.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages0 years ago

Newark

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay TDSL3150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightSA36-11EWA
7-Segment LED, Red, 2.1mcd, 0.36in, 4.82mm × 9.14mm × 9.144mm, DIP-10, TH, 8.5mm × 7.5mm × 14mm
3.9mcd 7-Segment 0.56in Red 14.2mm 14.224mm 14.22mm DIP-10 TH 8mm × 12.6mm × 19mm
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
Lite-OnLTS-6960HR
LED 7-Segment 0.56in Red 2.4mcd 8.13mm 14.22mm 14.224mm 14.22mm TH 8mm × 12.6mm × 19.05mm
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
KingbrightSA39-11EWA
4.1mcd 7-Segment 0.39in red 6.2mm 9.9mm 9.9mm 10mm DIP-10 Through hole mounting 7mm*10mm*13mm

Descriptions

Descriptions of Vishay TDSL3150 provided by its distributors.

LOW CURRENT 10MM 7-SEGMENT DISPLAY Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm
Vishay 1-Digit LED Display, Red, 320mW, TH
Led Displays & Accessories 7-Seg Red .18-.26Mcd Common Anode
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP
DISPLAY 7-SEG. 10MM LC RED C.A.-e4
DISPLAY 7SEG 0.39" SGL RED 10DIP
DISPLAY, SEVEN SEGMENT, 10MM, RED
LED DISPLAY; Character Size:10mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:1.3mcd; Forward Current If:20mA; Forward Voltage:2.7V; SVHC:No SVHC (20-Jun-2011); Character Type:8.; Colour:HE Red; Forward Current If Max:20mA; Luminous Intensity per Segment @ If Min:180mcd; Luminous Intensity per Segment @ If Typ:260mcd; Nom Current If per Segment:2mA; Operating Temperature Range:-40°C to +85°C; PIV Max:20V; Peak Forward Current:15mA; Power Consumption:320mW; Reverse Voltage Vr Max:2.4V; Voltage Vf Typ:1.8V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL 3150
  • TDSL-3150