Vishay TDSL5150

Red 7-Segment LED Display, 1 Digit, 8 LEDs, DIP, 15mA
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL5150.

IHS

Datasheet9 pages3 years ago

Farnell

Future Electronics

TME

_legacy Avnet

Inventory History

3 month trend:
-52.20%

CAD Models

Download Vishay TDSL5150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

VishayTDSR0750
1-Digit 7-Segment Red LED Display, 6mm, 10mA, 1.8V, DIP
VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
KingbrightSA36-11EWA
7-Segment LED, Red, 2.1mcd, 0.36in, 4.82mm × 9.14mm × 9.144mm, DIP-10, TH, 8.5mm × 7.5mm × 14mm
EverlightMAN6760
Segment LED Display Common Anode 1DIGIT 8LED's Red 0.42mcd

Descriptions

Descriptions of Vishay TDSL5150 provided by its distributors.

Red 7-Segment LED Display, 1 Digit, 8 LEDs, DIP, 15mA
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
7-segment LED-display Decimal point: right Design: THT Light colour: Red Polarity: C.A. Version: low current Character height: 13 mm No. of positions: 1 Peak wave length: 635 nm Rated on-state current (per LED): 2 mA
DISPLAY, SEVEN SEGMENT, 13MM, RED; No. o; DISPLAY, SEVEN SEGMENT, 13MM, RED; No. of Digits / Alpha:1; Character Size:13mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:400µcd; Forward Current If:20mA; Forward Voltage:2.7V; Color:Red

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL 5150
  • TDSL-5150