Vishay TDSR1050

7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSR1050.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-85.44%

CAD Models

Download Vishay TDSR1050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTDSR0750
1-Digit 7-Segment Red LED Display, 6mm, 10mA, 1.8V, DIP
Lite-OnLTS-4801WC
3.4mcd 7-Segment red 6mm 10mm 9.906mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.8mm
0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
VishayTDSL5150
Red 7-Segment LED Display, 1 Digit, 8 LEDs, DIP, 15mA
KingbrightSA36-11SRWA
7-Segment LED, Red, 10mcd, 0.36in, 4.82mm x 9.14mm x 9.144mm, DIP-10, TH, 8.5mm x 7.5mm x 14mm
KingbrightSA05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Vishay TDSR1050 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
Displays Segmented Module 1DIGIT 8LED Hi-Int. Red CA 10-Pin DIP
3.6mcd 7 Segment display 0.39in red 4.7mm 7mm 10mm 10mm DIP-10 Through hole mounting 6.4mm*9.45mm*12.6mm
LED Displays & Accessories 7-Seg Red .28-3.6mcd Common Anode
DISPLAY 7-SEG. 10MM RED LC C.A.-e4
DISPLAY 7SEG 0.39" SGL RED 10DIP
7-SEG DISPLAY, COM ANODE, RED, 3.6MCD;
7-SEG.DISPL.RED 1DIGIT 10MM C.A
DISPLAY, SEVEN SEGMENT, 10MM, RED; No. o; DISPLAY, SEVEN SEGMENT, 10MM, RED; No. of Digits / Alpha:1; Character Size:10mm; LED Color:Red; Common Connection:Common Anode; Luminous Intensity:3.6mcd; Forward Current If:1mA; Forward Voltage:1.8V; Color:Red

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSR 1050
  • TDSR-1050