Vishay WSL2816R0220FTH

Fixed Resistor, Metal Strip, 2W, 0.022ohm, 0.2098V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2816R0220FTH.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.716
Stock
1
32,896
Authorized Distributors
2
5
Resistance
22 mΩ
22 mΩ
Case/Package
2816
2816
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2176057-9
Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR022U
Res Thick Film 1020 0.022 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ3BWFR022V
Res Thick Film 0603 0.022 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1625826-4
Fixed Resistor, Metal Foil, 0.25W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay WSL2816R0220FTH provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.022ohm, 0.2098V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
CURRENT SENSE, RESISTOR, WSL-2816.0221%RJ9
RES 0.022 OHM 1% 2W 2816
WSL-2816 .022 1% RJ9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric