Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176057-9

Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176057-9.

element14 APAC

Datasheet5 pages14 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-10.53%

CAD Models

Download TE Connectivity / AMP 2176057-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRLP73M3AR024FTDF
Res High Power Current Sense Thick Film 2512 0.024 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.022 Ohm 1% 1W ±1200ppm/C Epoxy SMD Automotive T/R
PanasonicERJMP4MF22MU
Res Metal Plate 2512 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJMP4PF22MU
Res Metal Plate 2512 0.022 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-L14KF22MU
Res Thick Film 1210 0.022 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-L12KF22MU
Res Thick Film 1812 0.022 Ohm 1% 0.5W ±300ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-B3CFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176057-9
Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
TE ConnectivityRLP73M2BR024FTDF
Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73M2BR024FTDF
Res Thick Film 1206 0.024 Ohm 1% 0.5W(1/2W) ±400ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of TE Connectivity / AMP 2176057-9 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.022 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Chip Resistor, 2512, SMD, 22mΩ ±1%, 2W, ±400ppm/°C, 6.35mm × 3.15mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R022, 1%, 2 W, 2512; |Cgs Te Connectivity RLP73M3AR022FTDF
Current Sense Resistors - SMD RLP73M 3A R022 1% 1K RL
.022 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
RLP73M 3A R022 1% 1K RL Resistance Value: .022 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.022 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M3AR022FTDF | Internal Number: 2176057-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M3AR022FTDF