Panasonic ERJ-C1CFR022U

Res Thick Film 1020 0.022 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR022U.

Panasonic

Datasheet7 pages8 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

2010 (5125Metric) FIXED RESISTOR RL 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 22mOhm ±1200ppm/C
PanasonicERJ-MP3KF22MU
Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Res Metal Strip 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive Bulk
Yageo GroupRL2010FK-070R02L
Res Thick Film 2010 0.02 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
Res, 0R02, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE20L0F
Res Metal Strip 2010 0.022 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-B1CFR022U
Res Thick Film 1020 0.022 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJB1CFR024U
Res Thick Film 1020 0.024 Ohm 1% 2W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-C1CFR02U
Res Thick Film 1020 0.02 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
TE ConnectivityTLM2HDR022FTE
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 1%, 2010 [5025 Metric]
Fixed Resistor, Metal Film, 0.5W, 0.022ohm, 0.1048V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-C1CFR022U provided by its distributors.

Res Thick Film 1020 0.022 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.022OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 0.2098V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 2010 .022ohm WideTrm Anti-Sulfur AEC-Q200
Panasonic ERJC1CFR022U - Anti-Sulfurated Chip Resistors
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.022 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJC1CFR022U
CURRENT SENSE RES, 0R022, 1%, 2 W, 2010; Resistance: 0.022ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1CFR022U