Panasonic ERJ-8BWFR022V

Res Thick Film 1206 0.022 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR022V.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.00%

CAD Models

Download Panasonic ERJ-8BWFR022V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR022V
Res Thick Film 1206 0.022 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive
PanasonicERJ-MP2MF22MU
Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Res Thick Film 1206 0.022 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BWFR022V provided by its distributors.

Res Thick Film 1206 0.022 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
RES 0.022 OHM 1% 1W 1206 / 22 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Resistor, thick film, SMD 1206 (3216), 22 mΩ, 1 W, ±1 %, ERJ8BWFR022V
ERJ Series 1206 22 mOhm 1 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor
THICK FILM LOW OHMIC SURFACE MNT RESISTOR 1206 22MOHM +/-1% 1W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.022ohm, 0.1483V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 500mW 22mOhm ±150ppm/C
Current Sense Resistors - SMD 1206 0.022ohm 1% Curr Sense AEC-Q200
Panasonic ERJ8BWFR022V - Current Sensing Chip Resistors
Thick Film Resistor, 0.022 Ohm, 1W, 1%, Full Reel; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:0.022Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERJ8BWFR022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BWFR022V.
  • ERJ8BWFR022V