Vishay WSL2010R0300DTA

Fixed Resistor, Metal Strip, 0.5W, 0.03ohm, 0.1225V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0300DTA.

Alternate Parts

Price @ 1000
$ 2.482
$ 2.482
Stock
1
11,529
11,529
Authorized Distributors
3
4
4
Resistance
30 mΩ
30 mΩ
30 mΩ
Case/Package
2010
2010
2010
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM070R03L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 30mOhm 1% Emboss T/R
PanasonicERJ-MP3KF33MU
Res Metal Plate 2010 0.033 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJ-MP3MF33MU
Res Metal Plate 2010 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 33mOhm 1% Emboss T/R
PanasonicERJ-C1CFR03U
Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0300DTA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.03ohm, 0.1225V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Resistor,Metal Alloy,0.03Ohms,.5+/-% Tol,-75,75ppm-TC,2010-Case
RES 0.03 OHM 0.5% 1/2W 2010
WSL-2010 .03 .5% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric