Panasonic ERJ-C1CFR03U

Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR03U.

Panasonic

Datasheet7 pages8 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-C1CFR03U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJC1CFR027U
Res Thick Film 1020 0.027 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive
PanasonicERJC1CFR033U
Res Anti-Sulfured Thick Film 1020 0.033 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-B1CFR033U
Res Thick Film 1020 0.033 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Yageo GroupRL2010FK-070R03L
Res Thick Film 2010 30m Ohm 1% 3/4W 1200ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.03ohm, 0.15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.03 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of Panasonic ERJ-C1CFR03U provided by its distributors.

Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Res Thick Film 1020 0.03 Ohm 1% 2W ±200ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Thick Film Resistors - SMD 2010 .03 ohm WideTrm Anti-Sulfur AEC-Q200
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.03 OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.03 Ohm, 2 W, - 1%, 2010 Wide Rohs Compliant: Yes |Panasonic ERJC1CFR03U
Panasonic ERJC1CFR03U - Anti-Sulfurated Chip Resistors
CURRENT SENSE RES, 0R03, 1%, 2 W, 2010; Resistance: 0.03ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Ma; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1CFR03U