Vishay WSL1206R0220FBA

Fixed Resistor, Metal Strip, 0.25W, 0.022ohm, 0.0742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0220FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.13
$ 0.229
$ 0.229
Stock
1
84,465
84,465
Authorized Distributors
2
6
6
Resistance
22 mΩ
22 mΩ
22 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP2MF22MU
Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
250mW Thin Film Resistor ±75ppm/℃ ±1% 22mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJMP2KF22MU
Res Metal Plate 1206 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity4-1625826-4
Fixed Resistor, Metal Foil, 0.25W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Strip 1206 0.02 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL1206R0220FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.022ohm, 0.0742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES 0.022 OHM 1% 1/4W 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.022 OHMS,1% TOL, TIN/LEAD, BULK
WSL-1206 .022 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric