Panasonic ERJ-MP2MF22MU

Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
$ 0.166
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP2MF22MU.

Panasonic

Datasheet4 pages9 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-MP2MF22MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2017-12-13
LTD Date2017-12-13
Manufacturer Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ8CWFR022V
Res Thick Film 1206 0.022 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP2KF22MU
Res Metal Plate 1206 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
250mW Thin Film Resistor ±75ppm/℃ ±1% 22mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.022 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 0.022ohm, 0.0741V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
PanasonicERJMP2KF22MU
Res Metal Plate 1206 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR020V
Res Thick Film 1206 0.02 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE1206FRM070R02L
Fixed Resistor, Metal Film, 0.25W, 0.02ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-MP2MF22MU provided by its distributors.

Res Metal Plate 1206 0.022 Ohm 1% 1W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.022ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 CURRENT SENSING RESISTOR, 1W; 1206 RESISTOR 1W 1% 0.022OHM
Res, Current Sense, Aec-Q200, 0R022, 1206
Panasonic ERJMP2MF22MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R022, 1206; Resistance: 0.022ohm; Product Range: ERJM Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP2MF22MU