What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0220FEA

Res Metal Strip 1206 0.022 Ohm 1% 1/4W 75ppm/C Molded SMD SMD Embossed Plastic T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0220FEA.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.39%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.43
Stock
135,142
24,436
Authorized Distributors
6
6
Resistance
22 mΩ
22 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1623462-2
Res Thick Film 1206 22M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ8GEYK226V
Res Thick Film 1206 22M Ohm 10% 1/4W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRV1206JR-0722ML
Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-0722ML
Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 22M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay WSL1206R0220FEA provided by its distributors.

Res Metal Strip 1206 0.022 Ohm 1% 1/4W 75ppm/C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.022 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
WSL Series 1206 0.25 W 0.022 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Current Sense Resistors - SMD .022 OHM 1% 1/4W
Fixed Resistor, Metal Strip, 0.25W, 0.022ohm, 0.0742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.022 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
22mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206 R0220 FEA
  • WSL1206R0220FEA.